
35TRV470M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-3560-2-ND - Tape & Reel (TR) 1189-3560-1-ND - Cut Tape (CT) 1189-3560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TRV470M12.5X13.5 |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TRV470M12.5X13.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Part Status Active | Impedance 92 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,27000 € | 12,70 € |
| 50 | 0,99340 € | 49,67 € |
| 100 | 0,90600 € | 90,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,83335 € | 166,67 € |
| 400 | 0,77298 € | 309,19 € |
| 600 | 0,74252 € | 445,51 € |
| 1.000 | 0,70854 € | 708,54 € |
| 1.400 | 0,68858 € | 964,01 € |
| 2.000 | 0,66929 € | 1.338,58 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

