
35TPV560M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35TPV560M10X10.5TR-ND - Tape & Reel (TR) 1189-35TPV560M10X10.5CT-ND - Cut Tape (CT) 1189-35TPV560M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TPV560M10X10.5 |
Description | CAP ALUM 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49198 € | 245,99 € |
| 1.000 | 0,45804 € | 458,04 € |
| 1.500 | 0,44091 € | 661,37 € |
| 2.500 | 0,42181 € | 1.054,53 € |
| 3.500 | 0,41058 € | 1.437,03 € |
| 5.000 | 0,39973 € | 1.998,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,73500 € | 7,35 € |
| 50 | 0,61020 € | 30,51 € |
| 100 | 0,55240 € | 55,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,86100 € | 8,61 € |
| 50 | 0,66240 € | 33,12 € |
| 100 | 0,59980 € | 59,98 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

