
35TNV330M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-35TNV330M8X10.5TR-ND - Tape & Reel (TR) 1189-35TNV330M8X10.5CT-ND - Cut Tape (CT) 1189-35TNV330M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TNV330M8X10.5 |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TYV330M8X10.5 | Rubycon | 478 | 1189-35TYV330M8X10.5CT-ND | 1,26000 € | Parametric Equivalent |
| EEE-FT1V331GP | Panasonic Industry | 7 | PCE5118CT-ND | 1,11000 € | Parametric Equivalent |
| EMZL350ARA331MHA0G | Chemi-Con | 7.321 | 565-EMZL350ARA331MHA0GCT-ND | 1,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68200 € | 6,82 € |
| 50 | 0,52060 € | 26,03 € |
| 100 | 0,46930 € | 46,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38124 € | 190,62 € |
| 1.000 | 0,35347 € | 353,47 € |
| 1.500 | 0,33947 € | 509,20 € |
| 2.500 | 0,32385 € | 809,63 € |
| 3.500 | 0,31467 € | 1.101,35 € |
| 5.000 | 0,30580 € | 1.529,00 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

