
35TLV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2106-2-ND - Tape & Reel (TR) 1189-2106-1-ND - Cut Tape (CT) 1189-2106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TLV330M10X10.5 |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TLV330M10X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51600 € | 5,16 € |
| 50 | 0,39000 € | 19,50 € |
| 100 | 0,34990 € | 34,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28092 € | 140,46 € |
| 1.000 | 0,25918 € | 259,18 € |
| 1.500 | 0,24821 € | 372,31 € |
| 2.500 | 0,23596 € | 589,90 € |
| 3.500 | 0,22877 € | 800,70 € |
| 5.000 | 0,22182 € | 1.109,10 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

