
35TLV2200M16X21.5 | |
|---|---|
DigiKey Part Number | 1189-2111-2-ND - Tape & Reel (TR) 1189-2111-1-ND - Cut Tape (CT) 1189-2111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TLV2200M16X21.5 |
Description | CAP ALUM 2200UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TLV2200M16X21.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.398 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.33 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 1,91800 € | 19,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,45013 € | 108,76 € |
| 150 | 1,33880 € | 200,82 € |
| 225 | 1,28262 € | 288,59 € |
| 375 | 1,21997 € | 457,49 € |
| 525 | 1,18316 € | 621,16 € |
| 750 | 1,14757 € | 860,68 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

