
35TLV1500M18X16.5 | |
|---|---|
DigiKey Part Number | 1189-2110-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35TLV1500M18X16.5 |
Description | CAP ALUM 1500UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TLV1500M18X16.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.236 A @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.06 A @ 100 kHz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,27608 € | 159,51 € |
| Unit Price without VAT: | 1,27608 € |
|---|---|
| Unit Price with VAT: | 1,51854 € |

