
35THV22M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-35THV22M6.3X8TR-ND - Tape & Reel (TR) 1189-35THV22M6.3X8CT-ND - Cut Tape (CT) 1189-35THV22M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35THV22M6.3X8 |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35THV22M6.3X8 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36400 € | 3,64 € |
| 50 | 0,27120 € | 13,56 € |
| 100 | 0,24200 € | 24,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,17764 € | 159,88 € |
| 1.800 | 0,16399 € | 295,18 € |
| 2.700 | 0,15710 € | 424,17 € |
| 4.500 | 0,14941 € | 672,34 € |
| 6.300 | 0,14489 € | 912,81 € |
| 9.000 | 0,14053 € | 1.264,77 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

