35TGV1800M18X21.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,60933 €
Datasheet
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 39mOhm @ 100kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TGV1800M18X21.5

DigiKey Part Number
1189-2689-2-ND - Tape & Reel (TR)
1189-2689-1-ND - Cut Tape (CT)
1189-2689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35TGV1800M18X21.5
Description
CAP ALUM 1800UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 39mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
35TGV1800M18X21.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
1.08 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
ESR (Equivalent Series Resistance)
39mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL224699012E3Vishay Beyschlag/Draloric/BC Components056-MAL224699012E3-ND3,60933 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,72000 €3,72 €
102,52800 €25,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
751,93960 €145,47 €
1501,79973 €269,96 €
2251,72920 €389,07 €
3751,65051 €618,94 €
5251,60427 €842,24 €
7501,55959 €1.169,69 €
Manufacturers Standard Package
Unit Price without VAT:3,72000 €
Unit Price with VAT:4,42680 €