35SZV10M5X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 1.509
Unit Price: 0,51000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 60.420
Unit Price: 0,52000 €
Datasheet

Direct


Würth Elektronik
In Stock: 911
Unit Price: 0,22000 €
Datasheet

Direct


Nichicon
In Stock: 1
Unit Price: 0,30000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 48.519
Unit Price: 0,17000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.690
Unit Price: 0,64000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06327 €
Datasheet

Upgrade


Chemi-Con
In Stock: 8.000
Unit Price: 0,47000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06280 €
Datasheet

Upgrade


Nichicon
In Stock: 4.087
Unit Price: 0,49000 €
Datasheet

Upgrade


Nichicon
In Stock: 34
Unit Price: 0,40000 €
Datasheet
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SZV10M5X5.5

DigiKey Part Number
1189-35SZV10M5X5.5TR-ND - Tape & Reel (TR)
1189-35SZV10M5X5.5CT-ND - Cut Tape (CT)
1189-35SZV10M5X5.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SZV10M5X5.5
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35SZV10M5X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
52.25 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
2 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes