35ST475MC44532 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 47
Unit Price: 7,67000 €
Datasheet
4.7 µF Film Capacitor 35V Acrylic, Metallized 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ST475MC44532

DigiKey Part Number
1189-1819-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
35ST475MC44532
Description
CAP FILM 4.7UF 20% 35VDC 1812
Customer Reference
Detailed Description
4.7 µF Film Capacitor 35V Acrylic, Metallized 1812 (4532 Metric)
EDA/CAD Models
35ST475MC44532 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.102" (2.60mm)
Tolerance
±20%
Termination
Solder Pads
Voltage Rating - DC
35V
Applications
DC Link, DC Filtering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35MU475MC44532Rubycon471189-2536-1-ND7,67000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes