
35ST335M4532X | |
|---|---|
DigiKey Part Number | 35ST335M4532X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35ST335M4532X |
Description | CAP FILM 3.3UF 20% 35VDC 1812 |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 35V Acrylic, Metallized 1812 (4532 Metric) |
EDA/CAD Models | 35ST335M4532X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 35V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |

