Direct

35ST225MC14532 | |
|---|---|
DigiKey Part Number | 1189-1816-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35ST225MC14532 |
Description | CAP FILM 2.2UF 20% 35VDC 1812 |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 35V Acrylic, Metallized 1812 (4532 Metric) |
EDA/CAD Models | 35ST225MC14532 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.055" (1.40mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 35V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MU225MC14532 | Rubycon | 494 | 1189-2532-1-ND | 6,48000 € | Direct |


