
35ST155M3225X | |
|---|---|
DigiKey Part Number | 35ST155M3225X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35ST155M3225X |
Description | CAP FILM 1.5UF 20% 35VDC 1210 |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 35V Acrylic, Metallized 1210 (3225 Metric) |
EDA/CAD Models | 35ST155M3225X Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 35V | Applications DC Link, DC Filtering |

