Upgrade
Parametric Equivalent

35SLV4.7M4X6.1 | |
|---|---|
DigiKey Part Number | 35SLV4.7M4X6.1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35SLV4.7M4X6.1 |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SLV4.7M4X6.1 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 24 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVL350ARA4R7MD60G | Chemi-Con | 16 | 565-EMVL350ARA4R7MD60GCT-ND | 0,35000 € | Upgrade |
| 865230540001 | Würth Elektronik | 7.771 | 732-8294-1-ND | 0,17000 € | Parametric Equivalent |



