Similar
Direct
Direct
Upgrade
Upgrade

35SJV10M5X6.1 | |
|---|---|
DigiKey Part Number | 35SJV10M5X6.1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35SJV10M5X6.1 |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SJV10M5X6.1 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 40.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TRV10M6.3X6.1 | Rubycon | 529 | 1189-3554-1-ND | 0,54000 € | Similar |
| EXV106M035A9DAA | KEMET | 36.852 | 399-6725-1-ND | 0,42000 € | Direct |
| UUL1V100MCL1GS | Nichicon | 0 | 493-9531-1-ND | 0,68000 € | Direct |
| EEE-HC1V100R | Panasonic Industry | 0 | PCE3757CT-ND | 0,38000 € | Upgrade |
| EXV106M035S9DAA | KEMET | 0 | EXV106M035S9DAA-ND | 0,06202 € | Upgrade |





