Parametric Equivalent

35SGV330M12.5X16 | |
|---|---|
DigiKey Part Number | 1189-2451-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35SGV330M12.5X16 |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SGV330M12.5X16 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214097112E3 | Vishay Beyschlag/Draloric/BC Components | 1.359 | MAL214097112E3-ND | 3,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,60743 € | 820,03 € |
| Unit Price without VAT: | 0,60743 € |
|---|---|
| Unit Price with VAT: | 0,72284 € |


