
35SGV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35SGV220M10X10.5TR-ND - Tape & Reel (TR) 1189-35SGV220M10X10.5CT-ND - Cut Tape (CT) 1189-35SGV220M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SGV220M10X10.5 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SGV220M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39700 € | 3,97 € |
| 50 | 0,29700 € | 14,85 € |
| 100 | 0,26520 € | 26,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19392 € | 96,96 € |
| 1.000 | 0,17802 € | 178,02 € |
| 1.500 | 0,17000 € | 255,00 € |
| 2.500 | 0,16105 € | 402,62 € |
| 3.500 | 0,15579 € | 545,26 € |
| 5.000 | 0,15071 € | 753,55 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

