
35SEV470M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-35SEV470M12.5X13.5TR-ND - Tape & Reel (TR) 1189-35SEV470M12.5X13.5CT-ND - Cut Tape (CT) 1189-35SEV470M12.5X13.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SEV470M12.5X13.5 |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEV470M12.5X13.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 840 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,18000 € | 11,80 € |
| 50 | 0,91980 € | 45,99 € |
| 100 | 0,83760 € | 83,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,76930 € | 153,86 € |
| 400 | 0,71248 € | 284,99 € |
| 600 | 0,68378 € | 410,27 € |
| 1.000 | 0,65181 € | 651,81 € |
| 1.400 | 0,63301 € | 886,21 € |
| 2.000 | 0,61485 € | 1.229,70 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

