Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

35SEV33M6.3X5.5 | |
|---|---|
DigiKey Part Number | 1189-3088-2-ND - Tape & Reel (TR) 1189-3088-1-ND - Cut Tape (CT) 1189-3088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SEV33M6.3X5.5 |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEV33M6.3X5.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 58 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 87 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TRV33M6.3X6.1 | Rubycon | 0 | 1189-3556-1-ND | 0,54000 € | Direct |
| 35TZV33M6.3X6.1 | Rubycon | 1.713 | 1189-35TZV33M6.3X6.1CT-ND | 0,54000 € | Direct |
| AVS336M35D16T-F | Cornell Dubilier Knowles | 0 | 338-AVS336M35D16T-FCT-ND | 0,00000 € | Direct |
| EDK336M035S9GAA | KEMET | 0 | EDK336M035S9GAA-ND | 0,06447 € | Direct |
| EEE-FK1V330AP | Panasonic Industry | 3.237 | PCE4423CT-ND | 0,51000 € | Direct |













