
35SEV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-3087-2-ND - Tape & Reel (TR) 1189-3087-1-ND - Cut Tape (CT) 1189-3087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SEV220M10X10.5 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEV220M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 684 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,32700 € | 16,35 € |
| 100 | 0,29250 € | 29,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23318 € | 116,59 € |
| 1.000 | 0,21445 € | 214,45 € |
| 1.500 | 0,20499 € | 307,49 € |
| 2.500 | 0,19444 € | 486,10 € |
| 3.500 | 0,18825 € | 658,88 € |
| 5.000 | 0,18225 € | 911,25 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

