4300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 16mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35RXF4300MEFC18X30

DigiKey Part Number
1189-35RXF4300MEFC18X30-ND
Manufacturer
Manufacturer Product Number
35RXF4300MEFC18X30
Description
CAP ALUM 4300UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 16mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.436 A @ 120 Hz
Ripple Current @ High Frequency
3.48 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,36000 €4,36 €
102,98800 €29,88 €
502,41900 €120,95 €
2002,09080 €418,16 €
6001,90462 €1.142,77 €
1.0001,83507 €1.835,07 €
2.6001,72798 €4.492,75 €
5.0001,66904 €8.345,20 €
Manufacturers Standard Package
Unit Price without VAT:4,36000 €
Unit Price with VAT:5,18840 €