
35RXA3900MEFC18X31.5 | |
|---|---|
DigiKey Part Number | 1189-35RXA3900MEFC18X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 35RXA3900MEFC18X31.5 |
Description | CAP ALUM 3.9MF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 28mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.037 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.91 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 2,55900 € | 25,59 € |
| 50 | 2,05820 € | 102,91 € |
| 200 | 1,76955 € | 353,91 € |
| 600 | 1,60575 € | 963,45 € |
| 1.000 | 1,54454 € | 1.544,54 € |
| 2.600 | 1,45031 € | 3.770,81 € |
| 5.000 | 1,39844 € | 6.992,20 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |

