
35RXA3300MEFC18X31.5 | |
|---|---|
DigiKey Part Number | 1189-35RXA3300MEFC18X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 35RXA3300MEFC18X31.5 |
Description | CAP ALUM 3.3MF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.058 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.94 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 28mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,31800 € | 23,18 € |
| 50 | 1,85840 € | 92,92 € |
| 200 | 1,59245 € | 318,49 € |
| 600 | 1,44160 € | 864,96 € |
| 1.000 | 1,38521 € | 1.385,21 € |
| 2.600 | 1,29842 € | 3.375,89 € |
| 5.000 | 1,25064 € | 6.253,20 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

