
35RXA3000MEFC16X30 | |
|---|---|
DigiKey Part Number | 1189-35RXA3000MEFC16X30-ND |
Manufacturer | |
Manufacturer Product Number | 35RXA3000MEFC16X30 |
Description | CAP ALUM 3MF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.869 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.67 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,10500 € | 21,05 € |
| 50 | 1,68040 € | 84,02 € |
| 200 | 1,43490 € | 286,98 € |
| 600 | 1,29557 € | 777,34 € |
| 1.000 | 1,24349 € | 1.243,49 € |
| 2.600 | 1,16332 € | 3.024,63 € |
| 5.000 | 1,11918 € | 5.595,90 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

