
35RXA2400MEFC16X30 | |
|---|---|
DigiKey Part Number | 1189-35RXA2400MEFC16X30-ND |
Manufacturer | |
Manufacturer Product Number | 35RXA2400MEFC16X30 |
Description | CAP ALUM 2.4MF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.4 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.904 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.72 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 29mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 1,90000 € | 19,00 € |
| 50 | 1,51060 € | 75,53 € |
| 200 | 1,28580 € | 257,16 € |
| 600 | 1,15822 € | 694,93 € |
| 1.000 | 1,11052 € | 1.110,52 € |
| 2.600 | 1,03709 € | 2.696,43 € |
| 5.000 | 0,99667 € | 4.983,35 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

