
35RXA1800MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-35RXA1800MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 35RXA1800MEFC18X20 |
Description | CAP ALUM 1.8MF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 46mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.194 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.99 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 46mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,69300 € | 16,93 € |
| 50 | 1,33900 € | 66,95 € |
| 100 | 1,22760 € | 122,76 € |
| 500 | 1,03584 € | 517,92 € |
| 1.000 | 0,97552 € | 975,52 € |
| 2.500 | 0,91118 € | 2.277,95 € |
| 5.000 | 0,87201 € | 4.360,05 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

