
35RXA1800MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-35RXA1800MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 35RXA1800MEFC16X20 |
Description | CAP ALUM 1.8MF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 51mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 51mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,47400 € | 14,74 € |
| 50 | 1,15940 € | 57,97 € |
| 100 | 1,06030 € | 106,03 € |
| 600 | 0,87458 € | 524,75 € |
| 1.200 | 0,82346 € | 988,15 € |
| 3.000 | 0,76893 € | 2.306,79 € |
| 5.400 | 0,74038 € | 3.998,05 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

