Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35RX50220M10X20 | |
|---|---|
DigiKey Part Number | 35RX50220M10X20-ND |
Manufacturer | |
Manufacturer Product Number | 35RX50220M10X20 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | 35RX50220M10X20 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 460 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 1000 Hrs @ 150°C | Mounting Type |
Operating Temperature -40°C ~ 150°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL216031221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216031221E3-ND | 0,76010 € | Parametric Equivalent |
| MAL216051221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216051221E3-ND | 0,73252 € | Parametric Equivalent |
| MAL216061221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216061221E3-ND | 0,74649 € | Parametric Equivalent |


