Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35RX50100M10X16 | |
|---|---|
DigiKey Part Number | 1189-4072-ND |
Manufacturer | |
Manufacturer Product Number | 35RX50100M10X16 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | 35RX50100M10X16 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 370 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.709" (18.00mm) |
Lifetime @ Temp. 1000 Hrs @ 150°C | Mounting Type |
Operating Temperature -40°C ~ 150°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL216030101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216030101E3-ND | 0,63993 € | Parametric Equivalent |
| MAL216031101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216031101E3-ND | 0,63993 € | Parametric Equivalent |
| MAL216050101E3 | Vishay Beyschlag/Draloric/BC Components | 856 | MAL216050101E3-ND | 1,81000 € | Parametric Equivalent |
| MAL216051101E3 | Vishay Beyschlag/Draloric/BC Components | 242 | 4840PHBK-ND | 1,81000 € | Parametric Equivalent |
| MAL216060101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216060101E3-ND | 0,63952 € | Parametric Equivalent |


