
35RX30330MT810X16 | |
|---|---|
DigiKey Part Number | 1189-35RX30330MT810X16CT-ND - Cut Tape (CT) 1189-35RX30330MT810X16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35RX30330MT810X16 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 35RX30330MT810X16 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 2000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40200 € | 4,02 € |
| 50 | 0,30080 € | 15,04 € |
| 100 | 0,26880 € | 26,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21354 € | 106,77 € |
| 1.000 | 0,19609 € | 196,09 € |
| 1.500 | 0,18728 € | 280,92 € |
| 2.500 | 0,17746 € | 443,65 € |
| 3.500 | 0,17168 € | 600,88 € |
| 5.000 | 0,16609 € | 830,45 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

