2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35RX302200M16X35.5

DigiKey Part Number
1189-1283-ND
Manufacturer
Manufacturer Product Number
35RX302200M16X35.5
Description
CAP ALUM 2200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
35RX302200M16X35.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.04 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.55 A @ 100 kHz
Part Status
Active
Impedance
31 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.476" (37.50mm)
Lifetime @ Temp.
4000 Hrs @ 130°C
Mounting Type
Operating Temperature
-40°C ~ 130°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,61900 €16,19 €
501,27920 €63,96 €
4001,00865 €403,46 €
8000,94703 €757,62 €
1.2000,91593 €1.099,12 €
2.8000,86093 €2.410,60 €
5.2000,82795 €4.305,34 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €