100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35RX30100MT78X11.5

DigiKey Part Number
1189-4177-1-ND - Cut Tape (CT)
1189-4177-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35RX30100MT78X11.5
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
35RX30100MT78X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 130°C
Operating Temperature
-40°C ~ 130°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
252 mA @ 120 Hz
Ripple Current @ High Frequency
360 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.273
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27300 €2,73 €
500,20180 €10,09 €
1000,17900 €17,90 €
5000,13976 €69,88 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,12738 €127,38 €
2.0000,11708 €234,16 €
3.0000,11187 €335,61 €
5.0000,10607 €530,35 €
7.0000,10266 €718,62 €
10.0000,09936 €993,60 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €