
35PZL150M10X9 | |
|---|---|
DigiKey Part Number | 1189-35PZL150M10X9-ND |
Manufacturer | |
Manufacturer Product Number | 35PZL150M10X9 |
Description | CAP ALUM HYBRID 150UF 20% 35V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 90 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 150 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,36000 € | 13,60 € |
| 50 | 1,06680 € | 53,34 € |
| 100 | 0,97420 € | 97,42 € |
| 500 | 0,81506 € | 407,53 € |
| 1.000 | 0,76495 € | 764,95 € |
| 3.000 | 0,70235 € | 2.107,05 € |
| 5.000 | 0,67896 € | 3.394,80 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |



