470 µF 35 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PZK470M10X11

DigiKey Part Number
1189-35PZK470M10X11-ND
Manufacturer
Manufacturer Product Number
35PZK470M10X11
Description
CAP ALUM HYBRID TH 35V 470UF 20%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Bulk
Ripple Current @ Low Frequency
540 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Type
Hybrid
Lead Spacing
0.197" (5.00mm)
Capacitance
470 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
35 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
14mOhm
Package / Case
Radial, Can
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,33000 €13,30 €
501,04320 €52,16 €
1000,95270 €95,27 €
5000,79722 €398,61 €
1.0000,74828 €748,28 €
2.5000,69608 €1.740,20 €
5.0000,66430 €3.321,50 €
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €