
35PSV270M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35PSV270M10X10.5TR-ND - Tape & Reel (TR) 1189-35PSV270M10X10.5CT-ND - Cut Tape (CT) 1189-35PSV270M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PSV270M10X10.5 |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 3000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,23700 € | 12,37 € |
| 50 | 0,96620 € | 48,31 € |
| 100 | 0,88080 € | 88,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73402 € | 367,01 € |
| 1.000 | 0,68782 € | 687,82 € |
| 1.500 | 0,66450 € | 996,75 € |
| 2.500 | 0,63851 € | 1.596,28 € |
| 3.500 | 0,62324 € | 2.181,34 € |
| 5.000 | 0,60849 € | 3.042,45 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

