
35PLV150M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35PLV150M10X10.5TR-ND - Tape & Reel (TR) 1189-35PLV150M10X10.5CT-ND - Cut Tape (CT) 1189-35PLV150M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PLV150M10X10.5 |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,29800 € | 12,98 € |
| 50 | 1,01600 € | 50,80 € |
| 100 | 0,92700 € | 92,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77404 € | 387,02 € |
| 1.000 | 0,72589 € | 725,89 € |
| 1.500 | 0,70161 € | 1.052,41 € |
| 2.500 | 0,67453 € | 1.686,32 € |
| 3.500 | 0,65862 € | 2.305,17 € |
| 5.000 | 0,64326 € | 3.216,30 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

