
35PLV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-35PLV100M8X10.5TR-ND - Tape & Reel (TR) 1189-35PLV100M8X10.5CT-ND - Cut Tape (CT) 1189-35PLV100M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PLV100M8X10.5 |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PLV100M8X10.5 Models |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,11200 € | 11,12 € |
| 50 | 0,86480 € | 43,24 € |
| 100 | 0,78670 € | 78,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65242 € | 326,21 € |
| 1.000 | 0,61016 € | 610,16 € |
| 1.500 | 0,58884 € | 883,26 € |
| 2.500 | 0,56508 € | 1.412,70 € |
| 3.500 | 0,55111 € | 1.928,88 € |
| 5.000 | 0,53761 € | 2.688,05 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

