
35PKV680M10X16.5 | |
|---|---|
DigiKey Part Number | 1189-35PKV680M10X16.5TR-ND - Tape & Reel (TR) 1189-35PKV680M10X16.5CT-ND - Cut Tape (CT) 1189-35PKV680M10X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PKV680M10X16.5 |
Description | CAP ALUM HYBRD SMD 35V 680UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 645 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,68700 € | 16,87 € |
| 50 | 1,33860 € | 66,93 € |
| 100 | 1,22880 € | 122,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,19165 € | 238,33 € |
| 400 | 1,11210 € | 444,84 € |
| 600 | 1,07197 € | 643,18 € |
| 1.000 | 1,02725 € | 1.027,25 € |
| 1.400 | 1,00096 € | 1.401,34 € |
| 2.000 | 0,97558 € | 1.951,16 € |
| 2.400 | 0,96350 € | 2.312,40 € |
| 4.800 | 0,92265 € | 4.428,72 € |
| 5.000 | 0,92048 € | 4.602,40 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

