35PK470M10X12.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 45.317
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4.105
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 12.299
Unit Price: 0,50000 €
Datasheet

Similar


Panasonic Industry
In Stock: 8.601
Unit Price: 0,59000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 694
Unit Price: 4,95000 €
Datasheet

Similar


Nichicon
In Stock: 6.985
Unit Price: 0,45000 €
Datasheet
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PK470M10X12.5

DigiKey Part Number
1189-1271-ND
Manufacturer
Manufacturer Product Number
35PK470M10X12.5
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35PK470M10X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
816 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35PX470MEFC10X12.5Rubycon45.3171189-1280-ND0,53000 €Upgrade
35PK470MEFC10X12.5Rubycon4.1051189-1743-ND0,49000 €Parametric Equivalent
35PK470MEFCT810X12.5Rubycon12.2991189-3737-1-ND0,50000 €Parametric Equivalent
ECA-1VM471Panasonic Industry8.601P5168-ND0,59000 €Similar
SK471M035STCornell Dubilier Knowles694338-1664-ND4,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes