
35PHV47M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-35PHV47M6.3X6.1TR-ND - Tape & Reel (TR) 1189-35PHV47M6.3X6.1CT-ND - Cut Tape (CT) 1189-35PHV47M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PHV47M6.3X6.1 |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 70 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,71500 € | 7,15 € |
| 50 | 0,54680 € | 27,34 € |
| 100 | 0,49350 € | 49,35 € |
| 500 | 0,40158 € | 200,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37263 € | 372,63 € |
| 2.000 | 0,34858 € | 697,16 € |
| 3.000 | 0,33644 € | 1.009,32 € |
| 5.000 | 0,32291 € | 1.614,55 € |
| 7.000 | 0,31496 € | 2.204,72 € |
| 10.000 | 0,30728 € | 3.072,80 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

