
35PHV330M10X12.5 | |
|---|---|
DigiKey Part Number | 1189-35PHV330M10X12.5TR-ND - Tape & Reel (TR) 1189-35PHV330M10X12.5CT-ND - Cut Tape (CT) 1189-35PHV330M10X12.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PHV330M10X12.5 |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 205 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,47400 € | 14,74 € |
| 50 | 1,15940 € | 57,97 € |
| 100 | 1,06030 € | 106,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,90920 € | 363,68 € |
| 800 | 0,85221 € | 681,77 € |
| 1.200 | 0,82346 € | 988,15 € |
| 2.000 | 0,79141 € | 1.582,82 € |
| 2.800 | 0,77259 € | 2.163,25 € |
| 4.000 | 0,75440 € | 3.017,60 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

