35PHV270M10X10.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,35000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 604
Unit Price: 1,40000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 51
Unit Price: 2,36000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 387
Unit Price: 1,34000 €
Datasheet
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PHV270M10X10.5

DigiKey Part Number
1189-4301-2-ND - Tape & Reel (TR)
1189-4301-1-ND - Cut Tape (CT)
1189-4301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35PHV270M10X10.5
Description
CAP ALUMHYB 270UF 20% 35V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
35PHV270M10X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35CHV270M10X10.5Rubycon01189-35CHV270M10X10.5CT-ND1,50000 €Parametric Equivalent
EHCSA035M2711010TEaton - Electronics Division0283-EHCSA035M2711010TCT-ND1,35000 €Parametric Equivalent
GYC1V271MCQ1GSNichicon604GYC1V271MCQ1CT-ND1,40000 €Parametric Equivalent
HHXE350ARA271MJA0GChemi-Con51565-HHXE350ARA271MJA0GCT-ND2,36000 €Parametric Equivalent
HHXE350GRA271MJA0GChemi-Con387565-HHXE350GRA271MJA0GCT-ND1,34000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,67000 €2,67 €
101,78600 €17,86 €
501,41640 €70,82 €
1001,29970 €129,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,09908 €549,54 €
1.0001,03597 €1.035,97 €
1.5001,00414 €1.506,21 €
2.5000,96866 €2.421,65 €
3.5000,94782 €3.317,37 €
5.0000,92768 €4.638,40 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,17730 €