
35PFV68M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-3793-2-ND - Tape & Reel (TR) 1189-3793-1-ND - Cut Tape (CT) 1189-3793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PFV68M6.3X8 |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PFV68M6.3X8 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,22100 € | 12,21 € |
| 50 | 0,95420 € | 47,71 € |
| 100 | 0,86970 € | 86,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,68507 € | 616,56 € |
| 1.800 | 0,64598 € | 1.162,76 € |
| 2.700 | 0,62627 € | 1.690,93 € |
| 4.500 | 0,60430 € | 2.719,35 € |
| 6.300 | 0,59139 € | 3.725,76 € |
| 9.000 | 0,57892 € | 5.210,28 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

