Parametric Equivalent
Parametric Equivalent

35NXA470MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 35NXA470MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 35NXA470MEFC12.5X25 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35NXA470MEFC12.5X25 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 402 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1V471MHD | Nichicon | 783 | 493-14995-ND | 1,95000 € | Parametric Equivalent |
| UEP1V471MHD1TO | Nichicon | 464 | 493-UEP1V471MHD1TOCT-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40161 € | 401,61 € |
| Unit Price without VAT: | 0,40161 € |
|---|---|
| Unit Price with VAT: | 0,47792 € |


