Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35MXG4700MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 1189-35MXG4700MEFCSN22X30-ND |
Manufacturer | |
Manufacturer Product Number | 35MXG4700MEFCSN22X30 |
Description | CAP ALUM 4700UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXG4700MEFCSN22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.02 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.323 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXC4700MEFC22X30 | Rubycon | 0 | 35MXC4700MEFC22X30-ND | 1,39650 € | Parametric Equivalent |
| 35MXC4700MEFCSN22X30 | Rubycon | 0 | 35MXC4700MEFCSN22X30-ND | 1,29187 € | Parametric Equivalent |
| 381LX472M035H022 | Cornell Dubilier Knowles | 0 | 381LX472M035H022-ND | 1,50997 € | Parametric Equivalent |
| MAL209010472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4666PHBK-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,78945 € | 357,89 € |
| Unit Price without VAT: | 1,78945 € |
|---|---|
| Unit Price with VAT: | 2,12945 € |





