
35MXG27000MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 1189-3354-ND |
Manufacturer | |
Manufacturer Product Number | 35MXG27000MEFCSN35X50 |
Description | CAP ALUM 27000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXG27000MEFCSN35X50 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.3 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| 10 | 7,30900 € | 73,09 € |
| 50 | 6,13360 € | 306,68 € |
| 100 | 5,76380 € | 576,38 € |
| 500 | 5,12914 € | 2.564,57 € |
| 1.000 | 4,92982 € | 4.929,82 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,09040 € |

