Parametric Equivalent

35MXC18000MEFCSN35X35 | |
|---|---|
DigiKey Part Number | 35MXC18000MEFCSN35X35-ND |
Manufacturer | |
Manufacturer Product Number | 35MXC18000MEFCSN35X35 |
Description | CAP ALUM 18000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 18000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXC18000MEFCSN35X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.37 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.0255 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXG18000MEFCSN35X35 | Rubycon | 0 | 1189-35MXG18000MEFCSN35X35-ND | 2,07040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,89900 € | 389,90 € |
| Unit Price without VAT: | 3,89900 € |
|---|---|
| Unit Price with VAT: | 4,63981 € |


