Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35MXC10000MEFCSN25X45 | |
|---|---|
DigiKey Part Number | 1189-2789-ND |
Manufacturer | |
Manufacturer Product Number | 35MXC10000MEFCSN25X45 |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXC10000MEFCSN25X45 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Not For New Designs | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.850" (47.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX103M035J452 | Cornell Dubilier Knowles | 7.559 | 338-2512-ND | 5,20000 € | Parametric Equivalent |
| LGU1V103MELA | Nichicon | 225 | 493-6140-ND | 4,63000 € | Parametric Equivalent |
| LGY1V103MELA45 | Nichicon | 252 | 493-8638-ND | 4,73000 € | Parametric Equivalent |
| SLP103M035C4P3 | Cornell Dubilier Knowles | 0 | SLP103M035C4P3-ND | 1,82502 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,69795 € | 339,59 € |
| Unit Price without VAT: | 1,69795 € |
|---|---|
| Unit Price with VAT: | 2,02056 € |





