6.8 µF Film Capacitor 35V Acrylic, Metallized 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35MU685MD15750

DigiKey Part Number
1189-2538-2-ND - Tape & Reel (TR)
1189-2538-1-ND - Cut Tape (CT)
1189-2538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35MU685MD15750
Description
CAP FILM 6.8UF 20% 35VDC 2220
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 35V Acrylic, Metallized 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
35MU685MD15750 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
35V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.022
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,24000 €10,24 €
107,85700 €78,57 €
506,90500 €345,25 €
1006,61020 €661,02 €
5006,53092 €3.265,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,95620 €5.956,20 €
Manufacturers Standard Package
Unit Price without VAT:10,24000 €
Unit Price with VAT:12,18560 €