
35MU474MA13216 | |
|---|---|
DigiKey Part Number | 1189-35MU474MA13216TR-ND - Tape & Reel (TR) 1189-35MU474MA13216CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 35MU474MA13216 |
Description | CAP FILM 0.47UF 20% 35VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 35V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 35MU474MA13216 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 35V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,28520 € | 3.855,60 € |
| 6.000 | 1,25121 € | 7.507,26 € |
| Unit Price without VAT: | 1,28520 € |
|---|---|
| Unit Price with VAT: | 1,52939 € |

